Reference Only

1707489

Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1707489

TTI Part:
1707489

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesMCV
PackagingBulk
ComplianceC-UR-US
Contact PlatingTin
Height11.8 mm
Length7.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width31.87 mm
Part # AliasesMCV_1,5/_8-G-3,81_P26_THR MCV158G381P26THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.66$7.32
$3.39$33.90
$3.34$83.50
$3.30$165.00
$3.26$326.00
$3.22$805.00
$3.17$1,585.00
Need more?
Sign in to add projects and notes