Reference Only
1707447
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header
Datasheet
1707447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 3.81 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Series | MCV | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Height | 11.8 mm | |
| Length | 7.25 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 16.63 mm | |
| Part # Aliases | MCV_1,5/_4-G-3,81_P26_THR MCV154G381P26THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $5.79 | |
| $1.72 | $17.20 | |
| $1.69 | $84.50 | |
| $1.66 | $415.00 | |
| $1.64 | $820.00 | |
| $1.61 | $1,610.00 | |
| $1.59 | $7,950.00 |
Need more?
My Notes
Sign into see notes.