Reference Only
1707221
Fixed Terminal Blocks MKDSO 2.5/ 3-L GN
Datasheet
1707221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Termination Style | Solder Pin | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Color | Green | |
| Contact Material | Copper | |
| Series | MDKSO 2,5 | |
| Packaging | Each | |
| Compliance | C-UR-US, CSA, VDE, GOST-R | |
| Connection Method | Screw | |
| Current Rating | 24 A | |
| Height | 18 mm | |
| Length | 15.3 mm | |
| Mounting Angle | Horizontal | |
| Number of Positions | 3 | |
| Pitch | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 250 V | |
| Part # Aliases | MKDSO_2,5/_3-L MKDSO253L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $1,085.00 |
Need more?
Sign in to add projects and notes