Reference Only

1707043

End of Life
Fixed Terminal Blocks GMKDSN 1 5/ 4-7 62

Manufacturer:

Mfr Part:
1707043

TTI Part:
1707043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch7.62 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating400 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesGMKDSN
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height13.5 mm
Length8.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesGMKDSN_1,5/_4-7,62 GMKDSN154762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.16$6.32
Need more?
Sign in to add projects and notes