Reference Only

1707030

End of Life
Fixed Terminal Blocks GMKDSN 1 5/ 3-7 62

Manufacturer:

Mfr Part:
1707030

TTI Part:
1707030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch7.62 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesGMKDSN
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height13.5 mm
Length8.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesGMKDSN_1,5/_3-7,62 GMKDSN153762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.89$94.50
Need more?
Sign in to add projects and notes