1706550 Phoenix Contact

1706550

Fixed Terminal Blocks PTDA 2.5/ 6-PH-5 0 RTGY38BD-55

Manufacturer:

Mfr Part:
1706550

TTI Part:
1706550

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
SeriesPTDA
PackagingBulk
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

990In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.74$7.48
$3.45$34.50
$3.40$170.00
$3.27$981.00
$3.23$1,615.00
$3.19$3,190.00
$3.15$7,875.00
$3.11$15,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes