
1706548
Fixed Terminal Blocks PTDA 2,5/ 3-PH-5,0 RTGY38BD-69
Datasheet
1706548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 | |
| Series | PTDA | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTDA 2,5/ 3-PH-5,0 RTGY38BD-69 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,496In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $6.18 | |
| $2.03 | $50.75 | |
| $1.83 | $457.50 | |
| $1.80 | $900.00 | |
| $1.78 | $1,780.00 | |
| $1.75 | $4,375.00 | |
| $1.72 | $8,600.00 | |
| $1.69 | $12,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes