Reference Only

1706222

Fixed Terminal Blocks 7P 3.81mm 90 DEG

Manufacturer:

Mfr Part:
1706222

TTI Part:
1706222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7
Pitch3.81 mm
Connection MethodIDC/IDT
Current Rating5 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
SeriesIDC
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height22.2 mm
Length12.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesIDC_0,3/_7-3,81 IDC037381

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.87$193.50
Need more?
Sign in to add projects and notes