Reference Only

1706196

Fixed Terminal Blocks 4P 3.81mm 90DEG

Manufacturer:

Mfr Part:
1706196

TTI Part:
1706196

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch3.81 mm
Connection MethodIDC/IDT
Current Rating5 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesIDC
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height22.2 mm
Length12.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesIDC_0,3/_4-3,81 IDC034381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.19$109.50
Need more?
Sign in to add projects and notes