Reference Only

1705650

End of Life
Fixed Terminal Blocks EMKDS 1.5/ 2-3.81

Manufacturer:

Mfr Part:
1705650

TTI Part:
1705650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
ColorGreen
SeriesEMKDS
PackagingBulk
ComplianceC-UR-US, GOST-R
Contact MaterialCopper
Height16.1 mm
Length9.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole - Press Fit
TradenameCOMBICON Control
Part # AliasesEMKDS_1,5/_2-3,81 EMKDS152381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$5.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes