Reference Only

1704936

Fixed Terminal Blocks 3P 7.62mm

Manufacturer:

Mfr Part:
1704936

TTI Part:
1704936

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch7.62 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKDS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height26.6 mm
Length12.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesMKDS_5/_3-7,62 MKDS53762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.84$92.00
Need more?
Available Regional Inventory
250 available now at ttieurope.com
Sign in to add projects and notes