Reference Only
1704854
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 WH
Datasheet
1704854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Push-In | |
| Contact Plating | Tin | |
| Current Rating | 6 A | |
| Height | 5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 15 mm | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 3 | |
| Packaging | Bulk | |
| Pitch | 2.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | PTSM | |
| Subcategory | Terminal Blocks | |
| Termination Style | Spring Clamp | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 160 V | |
| Width | 8.6 mm | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | PTSM_0,5/_3-P-2,5_WH PTSM053P25WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $5.80 | |
| $1.06 | $10.60 | |
| $1.04 | $26.00 | |
| $1.02 | $51.00 | |
| $1.00 | $100.00 | |
| $0.98 | $245.00 | |
| $0.96 | $480.00 | |
| $0.94 | $940.00 |
Need more?
Sign in to add projects and notes