Reference Only
1704415
Fixed Terminal Blocks ZFK3DS 1 5-5 08
Datasheet
1704415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Series | ZFK3DS | |
| Packaging | Each | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 40 mm | |
| Length | 32.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Part # Aliases | ZFK3DS_1,5-5,08 ZFK3DS15508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $141.00 |
Need more?
My Notes
Sign into see notes.