Reference Only
1704402
Fixed Terminal Blocks 1P 5.08mm 135DEG
Datasheet
1704402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 5.08 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Series | ZFKKDS | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Height | 29 mm | |
| Length | 24 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Part # Aliases | ZFKKDS_1,5-5,08 ZFKKDS15508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $5.80 | |
| $0.97 | $9.70 |
Need more?
Sign in to add projects and notes