Reference Only

1703386

Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1703386

TTI Part:
1703386

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch10.16 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
SeriesDFK-PC
PackagingEach
ComplianceC-UR-US
Contact MaterialCopper
Contact PlatingSilver
Height30.55 mm
Length56.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width49.92 mm
Part # AliasesDFK-PC_16/_3-ST-10,16 DFKPC163ST1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.78$157.80
Need more?
Sign in to add projects and notes