Reference Only
1703021
Fixed Terminal Blocks VERTICAL 7.62mm
Datasheet
1703021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Termination Style | Solder Pin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | PCB Mount | |
| Color | Blue | |
| Contact Material | Copper | |
| Series | FRONT 4 | |
| Tradename | COMBICON Power | |
| Packaging | Bulk | |
| Connection Method | Screw | |
| Current Rating | 32 A | |
| Flammability Rating | UL 94 V-2 | |
| Height | 32 mm | |
| Length | 27 mm | |
| Mounting Angle | Vertical | |
| Number of Positions | 1 | |
| Pitch | 7.62 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 500 V | |
| Part # Aliases | FRONT_4-V-7,62 FRONT4V762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Bulgaria |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.31 | $165.50 |
Need more?
Available Regional Inventory
1,000 available now at ttiasia.com
Sign in to add projects and notes