Reference Only

1702972

Fixed Terminal Blocks PTA 1,5/16 -5,0 BK

Manufacturer:

Mfr Part:
1702972

TTI Part:
1702972

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions16 Position
Pitch5 mm
Connection MethodScrew
SeriesPTA 1,5
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesPTA_1,5/16-5,0_BK PTA151650BK

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.79$7.58
$3.68$368.00
$3.53$882.50
$3.49$1,745.00
$3.46$3,460.00
$3.42$8,550.00
$3.39$16,950.00
Need more?

My Notes

Sign into see notes.