Reference Only
1700574
Fixed Terminal Blocks PTSA 1.5/ 2-3. 5-B RZ YE/BU
Datasheet
1700574 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 3.5 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 2 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Angle | 45 deg | |
| Series | PTSA 1,5 | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTSA_1,5/_2-3,5-B_RZ_YE/BU PTSA15235BRZYEBU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $129.50 | |
| $0.512 | $256.00 | |
| $0.506 | $506.00 | |
| $0.50 | $1,250.00 | |
| $0.494 | $2,470.00 | |
| $0.488 | $3,660.00 | |
| $0.482 | $7,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes