Reference Only

1700420

End of Life
Pluggable Terminal Blocks MSTB 2,5 HC/ 8-STF- 5,08 BK BDWH:NZ

Manufacturer:

Mfr Part:
1700420

TTI Part:
1700420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch5.08 mm
Connection MethodScrew
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMSTB_2,5_HC/_8-STF-5,08_BK_BDWH:NZ MSTB25HC8STF508BKBDWHNZ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.