Reference Only

1700416

Pluggable Terminal Blocks PC 5/ 6-STF1- 7,62 BK BDWH:NZ CP1

Manufacturer:

Mfr Part:
1700416

TTI Part:
1700416

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesPC_5/_6-STF1-7,62_BK_BDWH:NZ_CP1 PC56STF1762BKBDWHNZCP1

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.70$6.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.