Reference Only

1700412

Pluggable Terminal Blocks IC 2,5/ 6-STF- 5,08 BK BDWH:NZ

Manufacturer:

Mfr Part:
1700412

TTI Part:
1700412

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions6
Pitch5.08 mm
Connection MethodScrew
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesIC_2,5/_6-STF-5,08_BK_BDWH:NZ IC256STF508BKBDWHNZ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.27$163.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes