Reference Only
1700024
Terminal Block Tools & Accessories END COVER HORIZ.
Datasheet
1700024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| Color | Green | |
| Tradename | COMBICON Control | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | D-FRONT_2,5-H-O.Z. DFRONT25HOZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $17.50 | |
| $0.343 | $34.30 | |
| $0.338 | $169.00 | |
| $0.334 | $334.00 | |
| $0.33 | $825.00 | |
| $0.325 | $1,625.00 | |
| $0.321 | $2,407.50 |
Need more?
Sign in to add projects and notes