Reference Only

1699902

Circular Metric Connectors SACC-M 8MR-3CON-M

Manufacturer:

Mfr Part:
1699902

TTI Part:
1699902

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
PackagingEach
Body StyleAngled
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Insert / Contact GenderPin
Length34.6 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeRight Angle
Part # AliasesSACC-M_8MR-3CON-M SACCM8MR3CONM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$16.61
Need more?

My Notes

Sign into see notes.