Reference Only

1694570

Sensor Cables / Actuator Cables SAC-3P-M12MS /1,5-PUR/M12FR-2L

Manufacturer:

Mfr Part:
1694570

TTI Part:
1694570

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating24 V
Jacket ColorBlack
IP RatingIP65, IP68, IP69K
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-M12MS/_1,5-PUR/M12FR-2L SAC3PM12MS15PURM12FR2L

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.19$34.19
Need more?

My Notes

Sign into see notes.