Reference Only

1693791

Circular Metric Connectors M12 BLHD SKT 4P W/CB

Manufacturer:

Mfr Part:
1693791

TTI Part:
1693791

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-EC-M12FS-4CON-PG9/0,5 SACCECM12FS4CONPG905

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.30$21.30
Need more?
Sign in to add projects and notes