Reference Only

1693720

Sensor Cables / Actuator Cables SACB-12P-5.0-PUR/ M16FR

Manufacturer:

Mfr Part:
1693720

TTI Part:
1693720

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM16
Connector End BPigtail
Voltage Rating125 V
IP RatingIP67
SeriesM12 A-code
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-12P-_5,0-PUR/M16FR SAC12P50PURM16FR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.71$132.71
Need more?

My Notes

Sign into see notes.