Reference Only

1689776

D-Sub Standard Connectors VS25BDSUB25MPT0.5 25P FEMALE INSERT

Manufacturer:

Mfr Part:
1689776

TTI Part:
1689776

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleTerminal Block - Screw Connection
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
IP RatingIP67
FilteredUnfiltered
Series16
PackagingEach
Contact MaterialCopper
Current Rating1 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-25-BU-DSUB/25-MPT-0,5 VS25BUDSUB25MPT05

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.76$50.76
Need more?

My Notes

Sign into see notes.