Reference Only

1689695

D-Sub Standard Connectors VS-09-A-GC-BU/BU

Manufacturer:

Mfr Part:
1689695

TTI Part:
1689695

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9
Contact GenderSocket (Female)
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
IP RatingIP67
FilteredUnfiltered
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Voltage Rating125 V
Part # AliasesVS-09-A-GC-BU/BU VS09AGCBUBU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.31$36.31
Need more?

My Notes

Sign into see notes.