Reference Only

1688874

D-Sub Standard Connectors VS-15-ST-DSUB-EG

Manufacturer:

Mfr Part:
1688874

TTI Part:
1688874

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Mounting StyleThrough Hole
GenderMale
TypeSystem Cable
Shell MaterialSteel
PackagingEach
Contact MaterialCopper Alloy
Current Rating1 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Voltage Rating125 V
Part # AliasesVS-15-ST-DSUB-EG VS15STDSUBEG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.01$80.10
Need more?

My Notes

Sign into see notes.