Reference Only

1688450

D-Sub Tools & Hardware VS-M16 (3-6) M16 NUT CAP 3-6MM

Manufacturer:

Mfr Part:
1688450

TTI Part:
1688450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypePressure Nut
For Use WithD-Sub Sleeve Housing
IP RatingIP67
PackagingEach
Length16 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Thread SizeM16
TradenamePLUSCON Data
Part # AliasesVS-M16_(3-6) VSM1636

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.56$12.80
Need more?

My Notes

Sign into see notes.