Reference Only
1688447
D-Sub Tools & Hardware VS-M16 (5-9) M16 NUT CAP 5-9MM
Datasheet
1688447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Pressure Nut | |
| For Use With | D-Sub Sleeve Housing | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M16 | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-M16_(5-9) VSM1659 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $5.12 |
Need more?
My Notes
Sign into see notes.