Reference Only

1688117

D-Sub Tools & Hardware VS-PG 11(3-7) PRESSURE NUT

Manufacturer:

Mfr Part:
1688117

TTI Part:
1688117

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypePressure Nut
IP RatingIP67
PackagingBulk
Description/FunctionD-SUB cap nut with line seal
Length24.4 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-PG11_(3-_7) VSPG1137

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$5.54
Need more?

My Notes

Sign into see notes.