Reference Only

1688078

D-Sub Standard Connectors VS15STDSUB15MPT0.5 15P MALE INSERT

Manufacturer:

Mfr Part:
1688078

TTI Part:
1688078

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions15
Contact GenderPin (Male)
Termination StyleScrew
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
IP RatingIP67
FilteredUnfiltered
Series16
PackagingEach
Contact MaterialCopper
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-15-ST-DSUB/16-MPT-0,5 VS15STDSUB16MPT05

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.08$30.08
Need more?
Sign in to add projects and notes