Reference Only

1686863

Heavy Duty Power Connectors HC-NPT-1-M32

Manufacturer:

Mfr Part:
1686863

TTI Part:
1686863

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-NPT
ProductAccessories
Accessory TypeNPT Adapter
Thread SizeM32, NPT 1 in
Housing MaterialBrass, Nickel Plated
IP RatingIP68
PackagingEach
TradenameHEAVYCON
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-NPT-1/1-M32 HCNPT11M32

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.17$16.17
Need more?

My Notes

Sign into see notes.