Reference Only

1686850

Heavy Duty Power Connectors HC-NPT-3/4-M25

Manufacturer:

Mfr Part:
1686850

TTI Part:
1686850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-NPT
ProductAccessories
Accessory TypeNPT Adapter
Thread SizeM25, NPT 3/4 in
Housing MaterialBrass, Nickel Plated
IP RatingIP68
PackagingEach
TradenameHEAVYCON
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-NPT-3/4-M25 HCNPT34M25

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.04$13.04
Need more?

My Notes

Sign into see notes.