Reference Only

1683468

Circular Metric Connectors M12 Y 5P PLG-RECPTS

Manufacturer:

Mfr Part:
1683468

TTI Part:
1683468

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
ProductAdapters
TypeY-Adapter
SeriesSAC
PackagingEach
Contact GenderPin (Male), Socket (Female), Socket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StylePlug, Receptacle, Receptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12Y/2XM12FS_VP SAC5PM12Y2XM12FSVP

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.41$31.41
Need more?
Sign in to add projects and notes