Reference Only

1682841

Sensor Cables / Actuator Cables SAC-4P-1.5-PUR M12FS SH

Manufacturer:

Mfr Part:
1682841

TTI Part:
1682841

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating250 V
Jacket ColorBlack
IP RatingIP65, IP67, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-_1,5-PUR/M12FS_SH SAC4P15PURM12FSSH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.70$22.70
Need more?

My Notes

Sign into see notes.