Reference Only

1682540

Circular Metric Connectors PROT-M8

Manufacturer:

Mfr Part:
1682540

TTI Part:
1682540

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
IP RatingIP67
ProductAccessories
TypePlug Screw
SeriesPROT-SACC
PackagingEach
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesPROT-M8 PROTM8

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.20$6.00
Need more?
Sign in to add projects and notes