Reference Only

1681855

Sensor Cables / Actuator Cables SAC-4P- 3.0-P UR/M 8FS

Manufacturer:

Mfr Part:
1681855

TTI Part:
1681855

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
GenderFemale
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating4 A
Voltage Rating30 V
Wire Gauge - AWG24 AWG
Jacket ColorBlack
IP RatingIP65, IP67, IP68
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.67$17.67
Need more?

My Notes

Sign into see notes.