Reference Only

1681101

Circular Metric Connectors M12 R/A PLG 4P PG7

Manufacturer:

Mfr Part:
1681101

TTI Part:
1681101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
PackagingEach
Contact GenderPin (Male)
Contact PlatingTin
Length41 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MR-4CON-PG7-M SACCM12MR4CONPG7M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.33$12.33
Need more?

Associated Parts

1681127 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M12 SKT 4P PG7 BLK SACC-M12FS-4CON-PG7M
1681143 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M12 R/A SKT 4P PG7
Sign in to add projects and notes