Reference Only

1680539

Circular Metric Connectors PROT-M12

Manufacturer:

Mfr Part:
1680539

TTI Part:
1680539

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
IP RatingIP67
ProductAccessories
TypePlug Screw
SeriesPROT-SACC
PackagingEach
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesPROT-M12 PROTM12

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,990In Stock

3,240 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.27$6.35
$1.24$12.40
$1.22$30.50
$1.20$60.00
Need more?
Sign in to add projects and notes