Reference Only
1674529
Heavy Duty Power Connectors HC-BS-PG21
Datasheet
1674529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PLUSCON | |
| Product | Accessories | |
| Accessory Type | Screw Plug | |
| Thread Size | PG21 | |
| Housing Material | Brass, Nickel Plated | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| For Use With | Heavy Duty Connectors | |
| Housing Color | Silver | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-BS-PG21 HCBSPG21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $5.31 |
Need more?
My Notes
Sign into see notes.