Reference Only

1668386

Sensor Cables / Actuator Cables M12 4P 10M M - F

Manufacturer:

Mfr Part:
1668386

TTI Part:
1668386

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count4 Position
Connector End B Pin Count4 Position
GenderMale / Female
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-M12MS/_3,0-PUR/M12FS SAC4PM12MS30PURM12FS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.86$31.86
Need more?

My Notes

Sign into see notes.