Reference Only

1663640

Heavy Duty Power Connectors Turn 2.5 Crimp Fem Diam. 0.5mm, Ag

Manufacturer:

Mfr Part:
1663640

TTI Part:
1663640

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max20 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenamePLUSCON
Contact GenderSocket (Female)
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK2,5-ED-0,50BU_AG CK25ED050BUAG

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536904000
TARIC7415290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.56$56.00
Need more?
Sign in to add projects and notes