Reference Only

1663637

Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 4.00mm, Ag

Manufacturer:

Mfr Part:
1663637

TTI Part:
1663637

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max12 AWG
PackagingBulk
TradenamePLUSCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK2,5-ED-4,00ST_AG CK25ED400STAG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC7415290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.56$56.00
Need more?

My Notes

Sign into see notes.