Reference Only

1663501

Heavy Duty Power Connectors Pneumatic Pin for HC-M-PN3, 4.0 mm

Manufacturer:

Mfr Part:
1663501

TTI Part:
1663501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M-PN
ProductContacts
Contact MaterialDelrin Acetal
Maximum Operating Temperature+ 80 C
PackagingBulk
TradenameHEAVYCON
Contact GenderMale
For Use WithHC-M-PN3 Module
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-M-PN3-4,00-ST HCMPN3400ST

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917400095
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.73$67.30
Need more?
Sign in to add projects and notes