Reference Only
1663491
Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 3.0 m
Datasheet
1663491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-M-PN | |
| Product | Contacts | |
| Accessory Type | Contact Insert | |
| Contact Material | Delrin Acetal | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| Contact Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-M-PN3-3,00-ST HCMPN3300ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917400095 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $6.73 |
Need more?
Sign in to add projects and notes