Reference Only

1663433

Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 1.5mm Ag

Manufacturer:

Mfr Part:
1663433

TTI Part:
1663433

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max16 AWG
PackagingBulk
TradenamePLUSCON
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK1,6-ED-1,50BU_AG CK16ED150BUAG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,202In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$5.35
$1.06$21.20
$1.05$103.95
Need more?
Sign in to add projects and notes