Reference Only
1663417
Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Ag
Datasheet
1663417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CK | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 18 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | PLUSCON | |
| Contact Gender | Socket (Female) | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | CK1,6-ED-0,75BU_AG CK16ED075BUAG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $107.00 |
Need more?
Sign in to add projects and notes