Reference Only

1663116

Circular Metric Connectors M12 PLG 5P PG7 BLK

Manufacturer:

Mfr Part:
1663116

TTI Part:
1663116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Length60 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MS-5CON-PG_7-M SACCM12MS5CONPG7M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.23$14.23
Need more?

Associated Parts

1662968 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M12 SKT 5P PG7 BLK
1662984 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M12 R/A SKT 5P PG7
Sign in to add projects and notes